- Home ›
- All Products›
- 815944-SF
815944-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 10A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: 815944SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815944-SF
-
Alias/AKA:FN2090B-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$66.79
5
$66.62
10
$49.97
15
$46.63
20 +
$45.70
Click for Quote
Log in
to unlock special pricing