- Home ›
- All Products›
- 815930-SF
815930-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
Search Keywords: 815930SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815930-SF
-
Alias/AKA:RN102-0.3-02-22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$1.304
280
$1.167
520
$1.102
1,000
$1.049
2,520
$0.970
5,000
$0.965
7,520
$0.960
10,000 +
$0.956
Click for Quote
Log in
to unlock special pricing