- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 8-1589475-6
TE Connectivity / AMP Brand
8-1589475-6
A 25-position, dual-row Dualobe plug connector with an LCP housing, pre-wired with 18 inches of 30 AWG color-coded PTFE wire.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1589475-6 |
| Alias/AKA: | STL025PC2DC018 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 30 AWG, .05 mm² |