- Home ›
- All Products›
- 815800-SF
815800-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole
Search Keywords: 815800SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815800-SF
-
Alias/AKA:RN116-1.5-02-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,346
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.37
100
$1.24
250
$1.22
500
$1.19
1,000
$1.17
2,500
$1.11
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing