- Home ›
- All Products›
- 815793-SF
815793-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Search Keywords: 815793SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815793-SF
-
Alias/AKA:RN212-0.5-02-15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.363
250
$1.199
500
$1.149
1,000
$1.100
2,500
$0.998
5,000
$0.927
7,500
$0.900
10,000 +
$0.858
Click for Quote
Log in
to unlock special pricing