- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 815788-SF
815788-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Search Keywords: 815788SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815788-SF
-
Alias/AKA:RN112-0.5-02-15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
45
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
45
$1.5300
250
$1.2400
500
$1.1900
1,000
$1.1400
2,500
$1.0500
5,000
$0.9925
7,500
$0.9802
10,000 +
$0.9527
Click for Quote
Log in
to unlock special pricing