- Home ›
- All Products›
- 815709-SF
815709-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.066Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.066Ohm DCR Thru-Hole
Search Keywords: 815709SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815709-SF
-
Alias/AKA:RN116-2-02-2M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$1.87
100
$1.56
250
$1.51
500
$1.45
1,000
$1.39
2,500
$1.29
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing