- Home ›
- All Products›
- 815708-SF
815708-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Search Keywords: 815708SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815708-SF
-
Alias/AKA:RN116-2-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.55
250
$1.47
500
$1.41
1,000
$1.35
2,500
$1.23
5,000
$1.14
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing