- Home ›
- All Products›
- 815703-SF
815703-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
Search Keywords: 815703SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815703-SF
-
Alias/AKA:RN116-0.5-02-47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.87
100
$1.56
250
$1.51
500
$1.45
1,000
$1.39
2,500
$1.29
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing