- Home ›
- All Products›
- 815697-SF
815697-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 39000uH 10kHz 0.4A 1.5Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 39000uH 10kHz 0.4A 1.5Ohm DCR Thru-Hole
Search Keywords: 815697SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815697-SF
-
Alias/AKA:RN212-0.4-02-39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.968
500
$0.946
1,000
$0.925
2,500
$0.884
5,000
$0.839
7,500
$0.833
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing