- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 815694-SF
815694-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
Search Keywords: 815694SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815694-SF
-
Alias/AKA:RN112-0.5-02-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
45
$1.3900
250
$1.2200
500
$1.1700
1,000
$1.1200
2,500
$1.0300
5,000
$0.9568
7,500
$0.9292
10,000 +
$0.8752
Click for Quote
Log in
to unlock special pricing