- Home ›
- All Products›
- 815692-SF
815692-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 39 mH - 400 mA - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 39 mH - 400 mA - RN Series.
Search Keywords: 815692SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815692-SF
-
Alias/AKA:RN112-0.4-02-39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,390
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.407
250
$1.192
500
$1.112
1,000
$1.050
2,500
$0.972
5,000
$0.970
7,500
$0.967
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing