- Home ›
- All Products›
- 815690-SF
815690-SF
TE Connectivity / AMP Brand
RN204 Common Mode Choke 300VAC, 1A, 3mH, Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN204 Common Mode Choke 300VAC, 1A, 3mH, Vertical
Search Keywords: 815690SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815690-SF
-
Alias/AKA:RN204-1-02-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.34
500
$1.32
1,000
$1.29
2,500
$1.24
5,000
$1.18
7,500
$1.17
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments