- Home ›
- All Products›
- 8-1546158-4
8-1546158-4
TE Connectivity / AMP Brand
6PCV-26-007=0.375 SERIES #6 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-26-007=0.375 SERIES #6 TR
Search Keywords: 815461584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1546158-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw Material:Steel
-
Circuit Application:Power
-
Bottom Termination Type:Printed Circuit Pin
-
Mounting Options:None
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:26
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Packaging Quantity:1
-
Top Termination Type:Binding Combo Head
-
Number of Levels:1
-
Barrier Strip Style:Tri-Barrier
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):25 A, 5 A
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:9.811 in, 249.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
447
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
447
$26.53
893
$13.57
1,339
$9.24
1,785 +
$9.05
Click for Quote
Log in
to unlock special pricing