- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1546158-0
8-1546158-0
TE Connectivity / AMP Brand
6PCV-20-323=W/PP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6PCV-20-323=W/PP
Search Keywords: 815461580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1546158-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$27.79
250
$27.72
500
$27.65
1,208
$27.59
2,415
$14.10
3,623
$9.59
4,830 +
$9.40
Click for Quote
Log in
to unlock special pricing