- Home ›
- All Products›
- 81541-20
81541-20
TE Connectivity / AMP Brand
CONT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONT PIN
Search Keywords: 8154120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:81541-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Pin
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,342
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
75
$1.3600
250
$1.1100
500
$1.0600
1,000
$1.0108
3,000
$0.9690
5,000
$0.9435
8,000
$0.9313
10,000 +
$0.8242
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments