- Home ›
- All Products›
- 815339-SF
815339-SF
TE Connectivity / AMP Brand
3 Phase Busbar Filter IT 500VAC 1500A 68nF 1MO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Busbar Filter IT 500VAC 1500A 68nF 1MO
Search Keywords: 815339SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815339-SF
-
Alias/AKA:FN3311IT-1500-99-C18-R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1,609.75
3
$1,558.35
5 +
$1,489.79
Click for Quote
Log in
to unlock special pricing