- Home ›
- All Products›
- 8-1532022-6
8-1532022-6
TE Connectivity / AMP Brand
MCDR3-B-37PS (BLK INS.)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MCDR3-B-37PS (BLK INS.)
Search Keywords: 815320226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1532022-6
-
Alias/AKA:MCDR3-B-37PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Mounting Hardware:None
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector Style:Plug
-
Contact Type:Pin
-
Comment:Also available in commercial grade.
-
Insulation Color:Black
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Number of Positions:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7
$1,157.53
13
$657.91
19
$464.37
25 +
$455.08
Click for Quote
Log in
to unlock special pricing