- Home ›
- All Products›
- 8-1532020-3
8-1532020-3
TE Connectivity / AMP Brand
095-0604-2033=MCDR3-B-9S6G9-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0604-2033=MCDR3-B-9S6G9-1
Search Keywords: 815320203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1532020-3
-
Alias/AKA:095-0604-2033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyphenylene Sulfide (PPS)
-
Number of Positions:9
-
Insulation Color:Black
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Mounting Hardware:None
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$219.71
19
$122.44
28
$87.70
37 +
$85.95
Click for Quote
Log in
to unlock special pricing