- Home ›
- All Products›
- 815030-SF
815030-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount HP Filter 250VAC 10A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 10A
Search Keywords: 815030SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:815030-SF
-
Alias/AKA:FN2030B-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$36.36
5
$36.27
10
$36.18
13
$36.09
25
$28.15
38
$25.93
50 +
$25.41
Click for Quote
Log in
to unlock special pricing