- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 8-1474644-8
8-1474644-8
TE Connectivity / AMP Brand
FFC Jumper Cable 20 2.54mm 26AWG Copper
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FFC Jumper Cable 20 2.54mm 26AWG Copper
Search Keywords: 814746448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1474644-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,207
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$5.23
50
$5.21
100
$5.20
250
$5.19
500
$3.19
750
$2.53
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing