- Home ›
- All Products›
- 8-1472995-2
8-1472995-2
TE Connectivity / AMP Brand
7012PET=RLY,STD,ON,2P,125V,200S,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012PET=RLY,STD,ON,2P,125V,200S,T
Search Keywords: 814729952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1472995-2
-
Alias/AKA:7012PET
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Delay Time:20 – 200 seconds
-
Product Type:Relay
-
Relay Type:Time Delay
-
Mode of Operation:On-Delay
-
Actuating System:DC
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,474.64
3
$1,040.92
5
$659.25
6 +
$646.07
Click for Quote
Log in
to unlock special pricing