- Home ›
- All Products›
- 8-1472969-8
8-1472969-8
TE Connectivity / AMP Brand
7022MC=RLY,STD,OFF,2P,28V,15S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022MC=RLY,STD,OFF,2P,28V,15S
Search Keywords: 814729698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1472969-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$2,298.98
2
$1,217.11
3
$856.48
4 +
$839.35
Click for Quote
Log in
to unlock special pricing