- Home ›
- All Products›
- 8-1470109-0
TE Connectivity / AMP Brand
8-1470109-0
2.0MM HDR, 30 POS, DIP, soldertail 2.40
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0MM HDR, 30 POS, DIP, soldertail 2.40
Product Highlights:
- Header
- PCB Mount Style = Through Hole
- Header Type = Non-Breakaway
- Shrouded
- Number of Positions = 30
Search Keywords: 814701090
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1470109-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8311303000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Insulation Resistance: | 5000 MΩ |
| PCB Mount Retention: | Without |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Centerline (Pitch): | .079 in, 2 mm |
| Termination Post & Tail Length: | .094 in, 2.4 mm |
| Contact Mating Area Length: | .1 in, .138 in, 3 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Contact Mating Area Plating Material: | Tin |
| Packaging Quantity: | 160 |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin |
| Operating Voltage: | 100 VDC |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Board-to-Board Configuration: | Parallel |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Dielectric Withstanding Voltage (Max): | 750 VAC |
| Sealable: | No |
| Connector Contact Load Condition: | Selectively Loaded |
| Position Locations Omitted: | 0 |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Number of Positions: | 30 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Mating Alignment: | With |
| Contact Shape & Form: | Square |
| Contact Base Material: | Brass |
| PCB Mount Orientation: | Vertical |
| Contact Current Rating (Max): | 3 A |
| Connector Mounting Type: | Board Mount |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Contact Type: | Pin |
| Packaging Type: | Bag , Carton |
| Connector System: | Wire-to-Board |
| Header Type: | Fully Shrouded |
| Primary Product Color: | Natural |
Tools/3D Models
+
Frequently Asked Questions
Is 8-1470109-0 RoHS compliant?
Yes, 8-1470109-0 is RoHS compliant.
What is the lead time for 8-1470109-0?
The standard lead time for 8-1470109-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2560
Order Increment:
160
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
2,560
$1.2623
5,120
$0.6683
7,680
$0.4703
10,240 +
$0.4609
Click for Quote
Log in
to unlock special pricing