- Home ›
- All Products›
- 8-146472-3
TE Connectivity / AMP Brand
8-146472-3
33 MODII HDR SRST UNSHRD STKG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
33 MODII HDR SRST UNSHRD STKG
Search Keywords: 81464723
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-146472-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Stackable: | Yes |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 33 |
| Insulation Resistance: | 5000 MΩ |
| Number of Rows: | 1 |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Header |
| Housing Material: | Thermoplastic |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 3 A |
| PCB Mount Retention: | Without |
| Contact Layout: | Inline |
| Stack Height: | .7 in, 17.78 mm |
| Mating Alignment: | Without |
| Termination Post & Tail Length: | .1 in, 2.54 mm |
| PCB Mount Alignment: | Without |
| Agency/Standard: | CSA , UL |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Contact Shape & Form: | Square |
| Primary Product Color: | Black |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Underplating Material: | Nickel |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Contact Mating Area Plating Material Thickness: | 15 µin, .38 µm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Packaging Type: | Package |
| Contact Mating Area Length: | .33 in, 8.38 mm |
| Board-to-Board Configuration: | Parallel |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Connector Mounting Type: | Board Mount |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Connector System: | Board-to-Board |
| Header Type: | Breakaway |
| Sealable: | No |
| Contact Base Material: | Copper Alloy |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating Material Finish: | Matte |
Frequently Asked Questions
Is 8-146472-3 RoHS compliant?
Yes, 8-146472-3 is RoHS compliant.
What is the lead time for 8-146472-3?
The standard lead time for 8-146472-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
625
$24.82
1,250
$12.68
1,875
$8.63
2,500 +
$8.45
Click for Quote
Log in
to unlock special pricing