Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-146466-6

36 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
36 MODII HDR SRST UNSHRD STKG
Search Keywords: 81464666
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-146466-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Base Material:
    Copper Alloy
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Header Type:
    Unshrouded
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    3 A
  • Board-to-Board Configuration:
    Parallel
  • Number of Rows:
    1
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    36
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Circuit Application:
    Signal
  • Stackable:
    Yes
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Vertical
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Stack Height:
    .5 in, 12.7 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Mating Alignment:
    Without
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Sealable:
    No
  • Packaging Type:
    Package
  • Primary Product Color:
    Black
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-146466-6 RoHS compliant?
Yes, 8-146466-6 is RoHS compliant.
What is the lead time for 8-146466-6?
The standard lead time for 8-146466-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
9 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
313
$28.52
625
$15.08
938
$10.36
1,250 +
$10.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!