- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-146304-6
8-146304-6
TE Connectivity / AMP Brand
36 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
36 MODII HD SRRA B/A .100CL,LF
Search Keywords: 81463046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146304-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Header Type:Breakaway
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Number of Positions:36
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Sealable:No
-
Contact Type:Pin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Temperature Rating:High
-
Packaging Quantity:25
-
Contact Underplating Material:Nickel
-
Housing Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
113
$32.68
225
$17.38
338
$12.21
450 +
$11.97
Click for Quote
Log in
to unlock special pricing