- Home ›
- All Products›
- 8-146285-6
8-146285-6
TE Connectivity / AMP Brand
36 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
36 MODII HDR SRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 36
- Mating Post Length = 5.84 mm
Search Keywords: 81462856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146285-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Board-to-Board Configuration:Parallel
-
Packaging Quantity:100
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Sealable:No
-
Number of Positions:36
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Header Type:Breakaway
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Carton
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$17.88
1,000
$9.44
1,500
$6.49
2,000 +
$6.36
Click for Quote
Log in
to unlock special pricing