- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-146274-6
8-146274-6
TE Connectivity / AMP Brand
36 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
36 MODII HDR SRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 36
- Mating Post Length = 8.08 mm
Search Keywords: 81462746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146274-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$12.28
100
$12.25
250
$12.22
500
$12.19
1,000
$6.44
1,500
$4.43
2,000 +
$4.34
Click for Quote
Log in
to unlock special pricing