Available Replacements
Non-RoHS Equivalent
103783-2 103783-2 TE Connectivity / AMP Brand
103783-2

TE Connectivity / AMP Brand

In Stock: 39,936

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-146261-2

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 81462612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-146261-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-146261-2 RoHS compliant?
Yes, 8-146261-2 is RoHS compliant.
What is the lead time for 8-146261-2?
The standard lead time for 8-146261-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
2 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$79.26
1,000
$40.48
1,500
$27.56
2,000 +
$27.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!