8-146256-0
TE Connectivity / AMP Brand
60 MODII HDR DRST B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
60 MODII HDR DRST B/A .100CL LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 60
- Mating Post Length = 5.84 mm
Search Keywords: 81462560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-146256-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$12.67
50
$9.50
75
$8.87
100 +
$8.69
Click for Quote
Log in
to unlock special pricing