- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 8-1462039-4
TE Connectivity / AMP Brand
8-1462039-4
IM40DGR=IM RELAY 100mW 1.5V BIS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IM40DGR=IM RELAY 100mW 1.5V BIS
Search Keywords: 814620394
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1462039-4 |
| Alias/AKA: | IM40DGR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 8-1462039-4 RoHS compliant?
Yes, 8-1462039-4 is RoHS compliant.
What is the lead time for 8-1462039-4?
The standard lead time for 8-1462039-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$4.86
500
$2.99
750
$2.37
1,000 +
$2.32
Click for Quote
Log in
to unlock special pricing