- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 8-1462039-3
8-1462039-3
TE Connectivity / AMP Brand
IM03DTS=IM RELAY 140mW 5V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM03DTS=IM RELAY 140mW 5V
Search Keywords: 814620393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1462039-3
-
Alias/AKA:IM03DTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
871
Can Ship immediately
On Order:
2,000
can ship 11/18/26
Minimum Order Quantity:
10
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.66
250
$3.35
500
$3.23
1,000
$3.11
3,000
$3.10
5,000
$3.09
8,000 +
$3.08
Click for Quote
Log in
to unlock special pricing