- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 8-1447232-7
8-1447232-7
TE Connectivity / AMP Brand
ECU - PCB Connector Contact - Female - Goldover Nickel Plating - 0.50 - 1.25 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
ECU - PCB Connector Contact - Female - Goldover Nickel Plating - 0.50 - 1.25 mm²
Search Keywords: 814472327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1447232-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,830
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
Price (USD)
Qty
Unit Price
6,000
$0.6457
18,000
$0.6324
30,000
$0.6069
54,000
$0.5294
102,000 +
$0.4519
Click for Quote
Log in
to unlock special pricing