- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 8-1447173-9
8-1447173-9
TE Connectivity / AMP Brand
Cable Ribbon Flexstrip 3Conductors 24AWG 0.1m Nomex
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ribbon Flexstrip 3Conductors 24AWG 0.1m Nomex
Search Keywords: 814471739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1447173-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$2.16
250
$1.96
500
$1.88
1,000
$1.74
2,500
$1.57
5,000
$1.50
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing