- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 8-1447173-2
8-1447173-2
TE Connectivity / AMP Brand
Cable Ribbon Flexstrip 20Conductors 24AWG 0.1m Nomex
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ribbon Flexstrip 20Conductors 24AWG 0.1m Nomex
Search Keywords: 814471732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1447173-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.89
100
$5.23
250
$4.94
500
$4.55
1,000
$4.17
2,500
$3.76
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing