- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437665-1
TE Connectivity / AMP Brand
8-1437665-1
JC6-T207-05=JC6 ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
JC6-T207-05=JC6 ASSEMBLY
Search Keywords: 814376651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437665-1
-
Alias/AKA:JC6-T207-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
105 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-1437665-1 RoHS compliant?
Yes, 8-1437665-1 is RoHS compliant.
What is the lead time for 8-1437665-1?
The standard lead time for 8-1437665-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
132
$10.67
263
$6.59
394
$5.22
525 +
$5.11
Click for Quote
Log in
to unlock special pricing