Image is representational - see mfr. specs

BC6-T408-09=BC6 ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BC6-T408-09=BC6 ASSEMBLY
Search Keywords: 814376624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1437662-4
  • Alias/AKA:
    BC6-T408-09
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Mounting Options:
    None
  • Connector System:
    Wire-to-Panel
  • Number of Levels:
    1
  • Screw Plating Material:
    Zinc Chromate
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Thermoplastic
  • Barrier Strip Style:
    Tri-Barrier
  • Circuit Application:
    Power
  • Number of Rows:
    1
  • Screw Material:
    Steel
  • Contact Current Rating (Max):
    20 A
  • Top Termination Type:
    Wire Clamp Combo Head
  • Packaging Method:
    Package
  • Screw Head Type:
    Wire Clamp Combo Head
  • Number of Positions:
    9
  • Packaging Quantity:
    70
  • Bottom Termination Type:
    Solder Turret
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Operating Temperature Range:
    0 – 105 °C, 0 – 221 °F
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Product Orientation:
    Vertical
  • Primary Product Color:
    Black
  • Product Length:
    3.436 in, 87.27 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Base Material:
    Copper Alloy
  • Block Style:
    Insulated Turret
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Thread Size:
    6-32
  • Operating Voltage:
    300 V
  • PCB Contact Termination Area Plating Material:
    Tin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
788
$15.77
1,575
$8.06
2,363
$5.48
3,150 +
$5.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!