- Home ›
- All Products›
- 8-1437662-1
8-1437662-1
TE Connectivity / AMP Brand
BC6-T408-05=BC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-T408-05=BC6 ASSEMBLY
Search Keywords: 814376621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437662-1
-
Alias/AKA:BC6-T408-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Method:Package
-
Top Termination Type:Wire Clamp Combo Head
-
Contact Current Rating (Max):20 A
-
Number of Positions:5
-
Screw Material:Steel
-
Number of Levels:1
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Wire Clamp Combo Head
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:150
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Mounting Options:None
-
Connector System:Wire-to-Panel
-
Bottom Termination Type:Solder Turret
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Product Length:1.936 in, 49.2 mm
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Block Style:Insulated Turret
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Thread Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,350
$7.20
2,700
$3.68
4,050
$2.50
5,400 +
$2.45
Click for Quote
Log in
to unlock special pricing