- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437657-0
8-1437657-0
TE Connectivity / AMP Brand
4 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 814376570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437657-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76,271
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$3.256
10
$2.960
250
$1.870
500
$1.860
1,200
$1.850
2,400
$1.840
3,600
$1.830
4,800 +
$1.580
Click for Quote
Log in
to unlock special pricing