- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437652-2
8-1437652-2
TE Connectivity / AMP Brand
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 5 Positions - 22 AWG - 12 AWG - 25 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 5 Positions - 22 AWG - 12 AWG - 25 A.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 814376522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437652-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,408
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.02
140
$1.46
280
$1.42
560
$1.37
1,120
$1.34
2,520
$1.33
5,040 +
$1.31
Click for Quote
Log in
to unlock special pricing