- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1437622-3
8-1437622-3
TE Connectivity / AMP Brand
Knurled Straight Knob - 0.126" (3.20mm) Shaft - 0.500" (12.70mm) Diameter - Aluminum - Black.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Knurled Straight Knob - 0.126" (3.20mm) Shaft - 0.500" (12.70mm) Diameter - Aluminum - Black.
Search Keywords: 814376223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437622-3
-
Alias/AKA:KNSL500B1/8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$27.00
500
$14.25
750
$9.80
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing