- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8-1437595-9
8-1437595-9
TE Connectivity / AMP Brand
TRD13F10WL=TINY ROCKER SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD13F10WL=TINY ROCKER SPDT
Product Highlights:
- Contact Rating = 3A
- Single Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = On None (On)
Search Keywords: 814375959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437595-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
78 Weeks
can ship
11/5/27
Price (USD)
Qty
Unit Price
250
$49.33
500
$25.20
750
$17.15
1,000 +
$16.81
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent