- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 8-1437569-5
8-1437569-5
TE Connectivity / AMP Brand
64T2=COLOR PB CAP RED RECT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description
+
64T2=COLOR PB CAP RED RECT
Product Highlights:
- Lens Sets
- Lens Color = Red
- Command Series
- Style = Rectangular
- Oil-Tight
Search Keywords: 814375695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437569-5
-
Alias/AKA:64T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular Lens Set
-
Switch Type:N/A
-
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,137
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$2.559
100
$2.040
250
$1.961
500
$1.814
1,000
$1.717
2,500
$1.709
5,000
$1.700
7,500 +
$1.691
Click for Quote
Log in
to unlock special pricing