- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 8-1437565-1
8-1437565-1
TE Connectivity / AMP Brand
FSMCTATR=TACTILE SWITCH T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FSMCTATR=TACTILE SWITCH T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 20mA
- Operating Function = Off [On]
Search Keywords: 814375651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437565-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:N/A
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.9746
5,000
$0.9722
7,500
$0.9697
12,000
$0.9673
24,000
$0.4941
36,000
$0.3363
48,000 +
$0.3296
Click for Quote
Log in
to unlock special pricing