- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8-1437559-4
8-1437559-4
TE Connectivity / AMP Brand
Toggle Switch - SPDT - (On)-Off-(On) - 5A@115VAC - Eyelet Termination - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - (On)-Off-(On) - 5A@115VAC - Eyelet Termination - Panel Mount.
Search Keywords: 814375594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437559-4
-
Alias/AKA:MST105G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$49.58
25
$13.37
50
$12.46
100
$11.54
250 +
$10.46
Click for Quote
Log in
to unlock special pricing