- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8-1437558-3
8-1437558-3
TE Connectivity / AMP Brand
MTF106D=(MST-49) SW TOG SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTF106D=(MST-49) SW TOG SPDT
Product Highlights:
- MTF Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 814375583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437558-3
-
Alias/AKA:MTF106D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 34.32 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$19.21
25
$16.59
50
$15.71
100
$15.01
250
$14.07
500
$13.40
1,000 +
$13.37
Click for Quote
Log in
to unlock special pricing