- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8-1437514-0
8-1437514-0
TE Connectivity / AMP Brand
M8134-HC-5P2=HOLTITE CONTACT 3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M8134-HC-5P2=HOLTITE CONTACT 3
Product Highlights:
- Socket
- Mating Pin Dia. Range = .28 - .46 mm
- Socket Length = 2.54 mm
- Gold Contact Spring Plating
- Production Application
Search Keywords: 814375140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437514-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25,000
$1.600
50,000
$0.817
75,000
$0.556
100,000 +
$0.545
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
In Stock:
84,068
Minimum Order:
50