- Home ›
- All Products›
- 8-1437490-6
8-1437490-6
TE Connectivity / AMP Brand
7024RB=60 VDC .5-5 SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024RB=60 VDC .5-5 SEC
Search Keywords: 814374906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437490-6
-
Alias/AKA:7024RB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Actuating System:DC
-
Operating Temperature Range:-30 – 75 °C
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):.5 – 5 seconds
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Product Type:Relay
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):5.82 x 3.25 x 3.32 in, 147.82 x 82.55 x 84.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$1,594.35
3
$1,125.42
4
$890.96
5 +
$873.14
Click for Quote
Log in
to unlock special pricing