Image is representational - see mfr. specs

7012ODILL=24V DC 5-50 SEC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
7012ODILL=24V DC 5-50 SEC
Search Keywords: 814374876
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1437487-6
  • Alias/AKA:
    7012ODILL
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Relay
  • Delay Time:
    5 – 50 seconds
  • Operating Temperature Range:
    -30 – 75 °C
  • Multiple Timing Ranges:
    Without
  • Actuating System:
    DC
  • Mode of Operation:
    On-Delay
  • Product Category:
    Electromechanical Relays
  • Relay Type:
    Time Delay
  • Type of Control:
    Knob
  • Magnetic Blow-Out Device:
    Without
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Termination Type:
    Screw Terminals
  • Repeatability (Max):
    ±5%
  • Dimensions (L x W x H) (Approximate):
    4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
  • Option:
    Tamper-Proof Cap - Transparent , Two Auxiliary Switches - Instant Transfer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
36 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
2
$1,928.03
3
$1,360.96
4
$1,077.43
5 +
$1,055.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!